| Manufacturer | TASKER |
| Type of wire | DMX |
| Rated voltage | 49V AC |
| Core | stranded |
| CPR standard | no classification |
| Wave imp. | 110Ω |
| Package contents | 100m |
| Symbol | Kind of core | Shield structure | Insulation colour | Øext. cable | Number of cores | Core section | Wire insulation material |
|---|---|---|---|---|---|---|---|
| [mm] | [mm2] | ||||||
| TAS-C801 | OFC, silver plated | shielded, braid made of copper wires | black | 6.2 | 2 | 0.22 | PVC |
| TAS-C862PUR | OFC, silver plated | shielded twofold, Al foil, tinned copper braid | black | 7.5 | 4 | 0.35 | PUR |
| TAS-C862PVC | tinned, OFC | shielded twofold, Al foil, tinned copper braid | black | 7.5 | 4 | 0.35 | PVC |