Wire: encoder cable; LAPP

Manufacturer
Type of wireencoder cable
Rated volt.30V
Kind of coreCu, tinned
Corestranded
Operating temperature-50...90°C
Insulation colourgreen
Core markingcolours with colour repetition
Earth corenone
CPR standardno classification
Resistance toozone, UV rays, abrasion, mechanical stesses, most of oils
Applicationautomatics;
power chain;
mechanical engineering
Wire insulation materialPUR
Kind of materialhalogen free, no flame propagation
Shield structureshielded, tinned copper braid
Conform to the normCSA AWM I/II A/B FT1
CSA FT1
EN 50618
EN 50620
IEC 60332-1-2
IEC 61892-4
UL 1589
UL 20236
UL 758
UL E63634
VW-1
InformationThe UL Label and Mark on full factory packaging only
Manufacturer seriesÖLFLEX® SERVO FD 798 CP
Symbol Kind of cable Øext. cable Number of cores No. of pairs Core section Features
[mm] [mm2]
OL798CP-0036910 hybrid 8.9 12 4 0.34; 0.5 twisted pair conductors
OL798CP-0036911 hybrid 9.6 8 3 0.14; 0.5 twisted pair conductors
OL798CP-0036912 hybrid 8.8 12 4 0.14; 0.5 twisted pair conductors
OL798CP-0036913 hybrid 9.4 16 6 0.14; 0.22; 0.5 twisted pair conductors
OL798CP-0036914 - 8.8 9 - 0.5 -
OL798CP-0036915 hybrid 8.8 10 4 0.25; 1 twisted pair conductors
OL798CP-0036916 hybrid 10.3 14 6 0.25; 0.5 twisted pair conductors
OL798CP-0036917 hybrid 7.7 12 - 0.14; 0.5 -
OL798CP-0036918 hybrid 8.1 14 - 0.14; 0.5 -
OL798CP-0036920 hybrid 8.2 12 4 0.14; 0.5 twisted pair conductors
OL798CP-0036921 - 7.6 8 4 0.25 twisted pair conductors
OL798CP-0036923 - 7.8 16 8 0.18 twisted pair conductors
OL798CP-0036924 - 6.4 8 4 0.18 twisted pair conductors
OL798CP-0036926 - 7.1 12 - 0.22 -
OL798CP-0036927 hybrid 8.5 10 4 0.25; 0.5 twisted pair conductors
OL798CP-0036928 hybrid 9.1 16 4 0.14; 0.5 twisted pair conductors
OL798CP-0036929 hybrid 8.7 6 2 0.25; 0.5 twisted pair conductors
OL798CP-0036930 hybrid 7.3 6 2 0.25; 0.5 twisted pair conductors