Wire: ignition; stranded; HELU

Wire: ignition; stranded; HELU, FZ-LS1.0/15KV, FZ-LS1.0/20KV, FZ-LSI1.0/16KV, FZ-LSI1.5/16KV |EN|
Manufacturer
Type of wireignition
Shield structureunshielded
Kind of coreCu, tinned
Corestranded
Package contents100m
Number of cores1
CPR standardno classification
Wire insulation materialsilicone
Operating temperature-60...180°C
Symbol Rated voltage Insulation colour Øext. cable Core section
[kV] [mm] [mm2]
FZ-LS1.0/15KV 15 red-brown 5 1
FZ-LS1.0/20KV 20 red-brown 7 1
FZ-LSI1.0/8KV 8 blue 7.5 1
FZ-LSI1.5/10KV 10 blue 8.5 1.5