Wire: ignition; stranded; LAPP

Wire: ignition; stranded; LAPP, HEAT180FZLSI1.0, HEAT180FZLSI1.5 |EN|
Manufacturer
Type of wireignition
Rated volt.10kV
Kind of coreCu, tinned
Corestranded
Operating temperature-50...180°C
Package contents100m
Flexibility class5
Insulation colourred
Number of cores1
CPR standardno classification
Resistance tomineral oils, temperature, most of alcohols, most of oils, most of chemical compounds
Applicationindustrial applications;
automatics;
Industrial furnace construction;
heating elements;
polymer processing;
switching stations;
saunas and solariums
Wire insulation materialsilicone
Kind of materialhalogen free, no flame propagation, flame retardant
Conform to the normIEC 60332-1-2
Manufacturer seriesÖLFLEX® HEAT 180 FZLSi
Symbol Øext. cable Core section
[mm] [mm2]
HEAT180FZLSI1.0 7 1
HEAT180FZLSI1.5 7.6 1.5