| Manufacturer | SONEL |
| Type of tester | wire localizer |
| Display | LCD |
| Detection | localises discontinuity in live conductors, localisation of wire breaks |
| Interface | USB |
| Conform to the norm | CAT III 600V EN 61010 |
| IP rating | IP40, IP67 (transmitter) |
| Operating temperature | -20...50°C |
| Battery/ rechargeable battery | battery 6LR61 9V x1, battery LR6 AA 1,5V x4 |
| Symbol | Product description |
|---|---|
| LKZ-720-ENG | Wire localizer;LCD;Interface:USB;IP40,IP67 (transmitter) |
| LKZ-720-PL | Wire localizer;LCD;Interface:USB;IP40,IP67 (transmitter) |
| LKZ-720-DE | Wire localizer;LCD;Interface:USB;IP40,IP67 (transmitter) |