| Manufacturer | BELDEN |
| Type of wire | loudspeaker cable |
| Kind of core | Cu, tinned |
| Number of cores | 4 |
| No. of pairs | 2 |
| Shield structure | shielded twofold, Al-PET foil |
| Earth core | none |
| Rated volt. | 300V |
| Conform to the norm | IEC 60332-1-2 UL 1685 UL 2717 |
| Core diameter | 22AWG |
| CPR standard | Eca |
| Information | The UL Label and Mark on full factory packaging only |
| Shape | round |
| Application | indoor |
| Core marking | colours without colour repetition |
| Core | stranded |
| Wire insulation material | PVC |
| Operating temperature | -20...80°C |
| Øext. cable | 5.46mm |
| Ground | tinned copper strand 24AWG |
| Insulation colour | grey |
| Symbol | Package contents | Package contents - ft |
|---|---|---|
| [m] | [ft] | |
| 8728.0601000 | 305 | 1000 |
| 8728.060500 | 152 | 500 |