| Manufacturer | LANBERG |
| Type of wire | loudspeaker cable |
| Shield structure | unshielded |
| Rated volt. | 300V |
| Core | stranded |
| Kind of core | CCA |
| Operating temperature | -30...70°C |
| Wire insulation material | PVC |
| Insulation colour | transparent |
| Number of cores | 2 |
| CPR standard | no classification |
| Symbol | Core section | Outside dimensions | Package contents |
|---|---|---|---|
| [mm2] | [mm] | [m] | |
| SC-2X1010CC-1000TR | 1 | 2.6x5.2 | 100 |
| SC-2X1510CC-0250TR | 1.5 | 3.2x6.4 | 25 |
| SC-2X1510CC-1000TR | 1.5 | 3.2x6.4 | 100 |
| SC-2X2510CC-0250TR | 2.5 | 3.8x7.6 | 25 |
| SC-2X2510CC-1000TR | 2.5 | 3.8x7.6 | 100 |
| SC-2X4010CC-0250TR | 4 | 4.4x8.8 | 25 |
| SC-2X4010CC-1000TR | 4 | 4.4x8.8 | 100 |