| Manufacturer | BELDEN |
| Type of wire | loudspeaker cable |
| Kind of core | OFC |
| Core | stranded |
| Operating temperature | -30...70°C |
| Number of cores | 2 |
| Shape | round |
| Core marking | colours without colour repetition |
| Earth core | none |
| Kind of material | halogen free, no flame propagation |
| Wire insulation material | LSZH |
| Symbol | Package contents | Package contents - ft | Shield structure | Insulation colour | Øext. cable | Rated volt. | Core section | CPR standard | Core diameter |
|---|---|---|---|---|---|---|---|---|---|
| [m] | [ft] | [mm] | [V] | [mm2] | [AWG] | ||||
| 70031.00100 | 100 | 328 | shielded, Al-PET foil | grey | 3.5 | 100 | 0.34 | Eca | 22 |
| 70046.00100 | 100 | 328 | unshielded | black | 7.3 | 300 | 2.5 | Dca | - |
| 70045LV.00100 | 100 | 328 | unshielded | black | 6.8 | 300 | 1.5 | B2ca | - |
| 70045LV.00250 | 250 | 820 | unshielded | black | 6.8 | 300 | 1.5 | B2ca | - |
| 70045LV.00500 | 500 | 1640 | unshielded | black | 6.8 | 300 | 1.5 | B2ca | - |
| 70045LV.01100 | 100 | 328 | unshielded | grey | 6.8 | 300 | 1.5 | B2ca | - |
| 70046LW.00100 | 100 | 328 | unshielded | black | 8 | 300 | 2.5 | Cca | - |
| 70046LW.00500 | 500 | 1640 | unshielded | black | 8 | 300 | 2.5 | Cca | - |