| Manufacturer | BELDEN |
| Type of wire | loudspeaker cable |
| Kind of core | Cu, tinned |
| Earth core | none |
| Rated volt. | 300V |
| Core diameter | 22AWG |
| CPR standard | Eca |
| Information | The UL Label and Mark on full factory packaging only |
| Shape | round |
| Application | indoor |
| Core marking | colours without colour repetition |
| Shield structure | shielded, Al-PET foil |
| Number of cores | 2 |
| No. of pairs | 1 |
| Conform to the norm | IEC 60332-1-2 UL 1666 |
| Features | twisted pair conductors |
| Symbol | Core | Wire insulation material | Operating temperature | Øext. cable | Package contents | Package contents - ft | Ground | Insulation colour |
|---|---|---|---|---|---|---|---|---|
| [°C] | [mm] | [m] | [ft] | |||||
| 1503A.001U1000 | stranded | PVC | -30...90 | 3.61 | 305 | 1000 | tinned copper strand 24AWG | brown |
| 1503A.002U1000 | stranded | PVC | -30...90 | 3.61 | 305 | 1000 | tinned copper strand 24AWG | red |
| 1503A.003U1000 | stranded | PVC | -30...90 | 3.61 | 305 | 1000 | tinned copper strand 24AWG | orange |
| 1503A.004U1000 | stranded | PVC | -30...90 | 3.61 | 305 | 1000 | tinned copper strand 24AWG | yellow |
| 1503A.006U1000 | stranded | PVC | -30...90 | 3.61 | 305 | 1000 | tinned copper strand 24AWG | light blue |
| 1503A.007U1000 | stranded | PVC | -30...90 | 3.61 | 305 | 1000 | tinned copper strand 24AWG | violet |
| 1503A.008U1000 | stranded | PVC | -30...90 | 3.61 | 305 | 1000 | tinned copper strand 24AWG | grey |
| 1503A.009U1000 | stranded | PVC | -30...90 | 3.61 | 305 | 1000 | tinned copper strand 24AWG | white |
| 1503A.010U1000 | stranded | PVC | -30...90 | 3.61 | 305 | 1000 | tinned copper strand 24AWG | black |
| 1503A.N3UU1000 | stranded | PVC | -30...90 | 3.61 | 305 | 1000 | tinned copper strand 24AWG | green |
| 8450.0081000 | wire | PVC | -20...105 | 3 | 305 | 1000 | tinned copper wire 22AWG | grey |
| 8450.0101000 | wire | PVC | -20...105 | 3 | 305 | 1000 | tinned copper wire 22AWG | black |
| 8451.0081000 | stranded | PVC | -20...75 | 3.51 | 305 | 1000 | tinned copper strand 22AWG | black |
| 8451.008500 | stranded | PVC | -20...75 | 3.51 | 152 | 500 | tinned copper strand 22AWG | grey |
| 8451.010100 | stranded | PVC | -20...75 | 3.51 | 30 | 100 | tinned copper strand 22AWG | black |
| 8451.0101000 | stranded | PVC | -20...75 | 3.51 | 305 | 1000 | tinned copper strand 22AWG | black |
| 8451.010500 | stranded | PVC | -20...75 | 3.51 | 152 | 500 | tinned copper strand 22AWG | black |
| 9451.0011000 | stranded | PVC | -20...75 | 3.43 | 305 | 1000 | tinned copper strand 22AWG | brown |
| 9451.0021000 | stranded | PVC | -20...75 | 3.43 | 305 | 1000 | tinned copper strand 22AWG | red |
| 9451.0041000 | stranded | PVC | -20...75 | 3.43 | 305 | 1000 | tinned copper strand 22AWG | yellow |
| 9451.006Z1000 | stranded | PVC | -20...75 | 3.43 | 305 | 1000 | tinned copper strand 22AWG | light blue |
| 9451.0081000 | stranded | PVC | -20...75 | 3.43 | 305 | 1000 | tinned copper strand 22AWG | grey |
| 9451.008500 | stranded | PVC | -20...75 | 3.43 | 152 | 500 | tinned copper strand 22AWG | white |
| 9451.0101000 | stranded | PVC | -20...75 | 3.43 | 305 | 1000 | tinned copper strand 22AWG | black |
| 9451SB.0101000 | stranded | LSZH | -30...105 | 4.06 | 305 | 1000 | tinned copper strand 22AWG | black |