| Manufacturer | TASKER |
| Type of wire | loudspeaker cable |
| Shield structure | shielded twofold, Al foil, tinned copper braid |
| Kind of core | OFC |
| Core | stranded |
| Operating temperature | -30...70°C |
| Insulation colour | red |
| Number of cores | 2 |
| CPR standard | Cca |
| Application | fire-fighting installations |
| Package contents | 100m |
| Wire insulation material | LSZH |
| Kind of material | halogen free, no flame propagation |
| Symbol | Øext. cable | Core section |
|---|---|---|
| [mm] | [mm2] | |
| TAS-TSK301 | 7.1 | 1 |
| TAS-TSK302 | 7.8 | 1.5 |
| TAS-TSK303 | 8.9 | 2.5 |