| Manufacturer | LAPP |
| Type of wire | mains |
| Rated volt. | 0.6kV/1kV |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -15...90°C |
| Insulation colour | black |
| CPR standard | Eca |
| Wire insulation material | PVC |
| Kind of material | no flame propagation |
| Resistance to | UV rays |
| Shield structure | shielded twofold, Al-PET foil, tinned copper braid |
| Manufacturer series | ÖLFLEX® SERVO 2XSLCY-JB |
| Kind of cable | 2XSLCY-JB |
| Number of cores | 4 |
| Earth core | yellow-green |
| Core marking | colours without colour repetition + ground wire |
| Conform to the norm | CSA 22.2 No. 210-15 CSA FT1 EN 50525-1 EN 50620 IEC 60332-1-2 UL 2570 UL 758 VW-1 |
| Symbol | Core section | Cable structure | Øext. cable |
|---|---|---|---|
| [mm2] | [mm] | ||
| LAPP-1133600 | 1.5 | 4G1.5mm2 | 10.9 |
| LAPP-1133601 | 2.5 | 4G2.5mm2 | 12.1 |
| LAPP-1133602 | 4 | 4G4mm2 | 14.1 |
| LAPP-1133603 | 6 | 4G6mm2 | 15.6 |
| LAPP-1133604 | 10 | 4G10mm2 | 18 |
| LAPP-1133605 | 16 | 4G16mm2 | 20.9 |
| LAPP-1133606 | 25 | 4G25mm2 | 26 |
| LAPP-1133607 | 35 | 4G35mm2 | 29.6 |
| LAPP-1133608 | 50 | 4G50mm2 | 32.8 |
| LAPP-1133609 | 70 | 4G70mm2 | 38 |
| LAPP-1133610 | 95 | 4G95mm2 | 42.5 |
| LAPP-1133611 | 120 | 4G120mm2 | 47 |