Wire: mains; BELDEN

Manufacturer
Type of wiremains
Wire insulation materialPVC
Kind of coreCu
Corestranded
Insulation colourblack
CPR standardno classification
Number of cores3
Core markingcolours without colour repetition + ground wire
Earth coreyellow-green
InformationThe UL Label and Mark on full factory packaging only
Symbol Shield structure Rated volt. Core diameter Operating temperature Øext. cable Conform to the norm Package contents Package contents - ft Ground Resistance to Application
[V] [AWG] [°C] [mm] [m] [ft]
19509.B59250 unshielded 300 18 -35...105 8 UL SJTOW VW-1 76 250 - most of oils outdoor
19364.010250 shielded, Al-PET foil 300 14 -20...60 10.2 UL SJT 76 250 tinned copper strand 20AWG - -
19401.0101000 shielded, Al-PET foil 300 18 max. 60 6.9 UL SVT 305 1000 tinned copper strand 22AWG most of oils -
19401.010250 shielded, Al-PET foil 300 18 max. 60 6.9 UL SVT 76 250 tinned copper strand 22AWG most of oils -
19402.010250 unshielded - 18 -20...60 6.43 UL SVT 76 250 - - -