| Manufacturer | BITNER |
| Type of wire | mains |
| Shield structure | unshielded |
| Rated volt. | 600V/1kV |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...80°C |
| Wire insulation material | PVC |
| Insulation colour | black |
| Kind of material | no flame propagation, flame retardant |
| Flexibility class | 5 |
| CPR standard | no classification |
| Resistance to | to weather conditions, UV rays, most of oils |
| Application | industrial applications; for direct burial; indoor; outdoor |
| Symbol | Øext. cable | Core marking | Number of cores | Core section | Earth core |
|---|---|---|---|---|---|
| [mm] | [mm2] | ||||
| BITNER-EM9168 | 10.9 | colours without colour repetition | 1 | 25 | none |
| BITNER-EM9169 | 12 | colours without colour repetition | 1 | 35 | none |
| BITNER-EM9170 | 14 | colours without colour repetition | 1 | 50 | none |
| BITNER-EM9171 | 16 | colours without colour repetition | 1 | 70 | none |
| BITNER-EM9172 | 17.9 | colours without colour repetition | 1 | 95 | none |
| BITNER-EM9173 | 19.4 | colours without colour repetition | 1 | 120 | none |
| BITNER-EM9174 | 21.9 | colours without colour repetition | 1 | 150 | none |
| BITNER-EM9175 | 24.7 | colours without colour repetition | 1 | 185 | none |
| BITNER-EM9176 | 27.7 | colours without colour repetition | 1 | 240 | none |
| BITNER-EM9081 | 18.6 | colours without colour repetition + ground wire | 3 | 16 | yellow-green |
| BITNER-EM9059 | 11.8 | colours without colour repetition + ground wire | 4 | 2.5 | yellow-green |
| BITNER-EM9083 | 21 | colours without colour repetition + ground wire | 4 | 16 | yellow-green |
| BITNER-EM9089 | 25.9 | colours without colour repetition + ground wire | 4 | 25 | yellow-green |
| BITNER-EM9095 | 28.8 | colours without colour repetition + ground wire | 4 | 35 | yellow-green |
| BITNER-EM9101 | 34.4 | colours without colour repetition + ground wire | 4 | 50 | yellow-green |
| BITNER-EM9106 | 39.5 | colours without colour repetition + ground wire | 4 | 70 | yellow-green |
| BITNER-EM9111 | 43.9 | colours without colour repetition + ground wire | 4 | 95 | yellow-green |
| BITNER-EM9073 | 15.5 | colours without colour repetition + ground wire | 5 | 6 | yellow-green |
| BITNER-EM9085 | 22.8 | colours without colour repetition + ground wire | 5 | 16 | yellow-green |
| BITNER-EM9091 | 28 | colours without colour repetition + ground wire | 5 | 25 | yellow-green |
| BITNER-EM9103 | 37.2 | colours without colour repetition + ground wire | 5 | 50 | yellow-green |
| BITNER-EM9108 | 43 | colours without colour repetition + ground wire | 5 | 70 | yellow-green |
| BITNER-EM9113 | 48 | colours without colour repetition + ground wire | 5 | 95 | yellow-green |