| Manufacturer | BITNER |
| Type of wire | mains |
| Shield structure | shielded twofold, Al foil, tinned copper braid |
| Rated volt. | 600V/1kV |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...80°C |
| Insulation colour | black |
| Core marking | colours without colour repetition + ground wire |
| Number of cores | 4 |
| Earth core | yellow-green |
| CPR standard | Eca |
| Resistance to | UV rays |
| Flexibility class | 5 |
| Application | industrial applications; for direct burial; industrial electronics; indoor; motors power 0,6/1 kV; outdoor |
| Wire insulation material | PVC |
| Kind of material | no flame propagation |
| Symbol | Øext. cable | Core section |
|---|---|---|
| [mm] | [mm2] | |
| BITNER-IP2120 | 12.3 | 1.5 |
| BITNER-IP2121 | 13.3 | 2.5 |
| BITNER-IP2122 | 14.7 | 4 |
| BITNER-IP2123 | 16 | 6 |
| BITNER-IP2124 | 18.8 | 10 |
| BITNER-IP2125 | 21.5 | 16 |
| BITNER-IP2126 | 26 | 25 |
| BITNER-IP2127 | 28.9 | 35 |
| BITNER-IP2128 | 33.2 | 50 |
| BITNER-IP2129 | 38.4 | 70 |
| BITNER-IP2130 | 43 | 95 |
| BITNER-IP2131 | 46.7 | 120 |
| BITNER-IP2132 | 53.7 | 150 |