Wire: mains; Clean Cable; HELUKABEL

Wire: mains; Clean Cable; HELUKABEL, CLEAN-CABLE3G1.50, CLEAN-CABLE4G10.0, CLEAN-CABLE4G16.0 |EN|
Manufacturer
Type of wiremains
Kind of wireClean Cable
Rated volt.600V/1kV
Kind of coreCu
Corestranded
Operating temperature-40...90°C
Insulation colourblue
Core markingcolours + ground wire
Resistance tomoisture, water
Applicationto power the submersible deep-well pump
Flexibility class5
Wire insulation materialXLPE
Kind of materialhalogen free
Symbol Shield structure Cable ext. dia. Number of cores Core section Earth core CPR standard
[mm] [mm2]
CLEAN-CABLE3G1.50 unshielded 9.9 3 1.5 yellow-green no classification
CLEAN-CABLE4G10.0 unshielded 22.5 4 10 yellow-green no classification
CLEAN-CABLE4G50.0 unshielded 39.5 4 50 yellow-green no classification
CLEAN-CABLE4X1.50 unshielded 10.4 4 1.5 none no classification
CLEAN-CABLE4X2.50 unshielded 12.5 4 2.5 none no classification