| Manufacturer | BELDEN |
| Type of wire | mains |
| Kind of core | Cu |
| Core | stranded |
| Shield structure | unshielded |
| CPR standard | no classification |
| Information | The UL Label and Mark on full factory packaging only |
| Package contents | 76m |
| Package contents - ft | 250ft |
| Symbol | Number of cores | Core diameter | Øext. cable | Wire insulation material | Rated volt. | Operating temperature | Conform to the norm | Application | Resistance to | Insulation colour | Earth core |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [AWG] | [mm] | [V] | [°C] | ||||||||
| 19140.008250 | 2 | 18 | 6.17 | PVC | 300 | max. 60 | UL SVT | indoor | oils | grey | none |
| 19140.010250 | 2 | 18 | 6.17 | PVC | 300 | max. 60 | UL SVT | indoor | oils | black | none |
| 19208.010250 | 3 | 16 | 10.16 | CPE | 600 | max. 90 | UL SO | indoor | oils | black | none |
| 19350.008250 | 3 | 18 | 6.43 | PVC | 300 | max. 60 | UL SVT | indoor | oils | grey | none |
| 19352.010250 | 3 | 18 | 8.33 | PVC | 300 | max. 60 | UL SJT | outdoor | UV rays | black | yellow-green |
| 19354.010250 | 3 | 14 | 9.65 | PVC | 300 | max. 60 | UL SJT | - | - | black | yellow-green |
| 19510.B59250 | 3 | 16 | 8.6 | PVC | 300 | -35...105 | UL SJTOW VW-1 | outdoor | oils | black | yellow-green |
| 19511.B59250 | 3 | 16 | 9.65 | PVC | 300 | -20...105 | UL SJTOW VW-1 | outdoor | oils | black | yellow-green |