Wire: mains; Cu; stranded; LAPP

Wire: mains; Cu; stranded; LAPP, H07RN-F-3G1, H07RN-F-1X1.5, H07RN-F-2X1.5, H07RN-F-3G1.5 |EN|
Manufacturer
Type of wiremains
Shield structureunshielded
Rated volt.450V/750V
Kind of coreCu
Corestranded
Operating temperature-25...60°C
Insulation colourblack
CPR standardEca
Resistance toto weather conditions, UV rays, flame, temperature, mechanical stesses, moisture, most of oils
Flexibility class5
Applicationindustrial applications;
indoor;
outdoor
Wire insulation materialrubber
Kind of materialno flame propagation
Conform to the normEN 50525-1
IEC 60332-1-2
Symbol Core marking Number of cores Core section Earth core Øext. cable
[mm2] [mm]
H07RN-F-3G1 colours + ground wire 3 1 yellow-green 8.3...9.6
H07RN-F-1X1.5 coloured 1 1.5 none 5.7...6.5
H07RN-F-2X1.5 coloured 2 1.5 none 8.5...9.9
H07RN-F-3G1.5 colours + ground wire 3 1.5 yellow-green 9.2...10.7
H07RN-F-4G1.5 colours + ground wire 4 1.5 yellow-green 10.2...11.7
H07RN-F-5G1.5 colours + ground wire 5 1.5 yellow-green 11.2...12.8
H07RN-F-7G1.5 colours + ground wire 7 1.5 yellow-green 14.7...16.5
H07RN-F-12G1.5 colours + ground wire 12 1.5 yellow-green 17.6...19.8
H07RN-F-19G1.5 colours + ground wire 19 1.5 yellow-green 20.7...26.3
H07RN-F-24G1.5 colours + ground wire 24 1.5 yellow-green 24.3...27
H07RN-F-25G1.5 colours + ground wire 25 1.5 yellow-green 25.1...25.9
H07RN-F-1X2.5 coloured 1 2.5 none 6.3...7.2
H07RN-F-2X2.5 coloured 2 2.5 none 10.2...11.7
H07RN-F-3G2.5 colours + ground wire 3 2.5 yellow-green 10.9...12.5
H07RN-F-4G2.5 colours + ground wire 4 2.5 yellow-green 12.1...13.8
H07RN-F-5G2.5 colours + ground wire 5 2.5 yellow-green 13.3...15.1
H07RN-F-7G2.5 colours + ground wire 7 2.5 yellow-green 17.1...19.3
H07RN-F-12G2.5 colours + ground wire 12 2.5 yellow-green 20.6...23.1
H07RN-F-24G2.5 colours + ground wire 24 2.5 yellow-green 28.8...31.9
H07RN-F-1X4 coloured 1 4 none 7.2...8.1
H07RN-F-2X4 coloured 2 4 none 11.8...13.4
H07RN-F-3G4 colours + ground wire 3 4 yellow-green 12.7...14.4
H07RN-F-4G4 colours + ground wire 4 4 yellow-green 14...15.9
H07RN-F-5G4 colours + ground wire 5 4 yellow-green 15.6...17.6
H07RN-F-7G4 colours + ground wire 7 4 yellow-green 20.1...22.4
H07RN-F-1X6 coloured 1 6 none 7.9...8.8
H07RN-F-3G6 colours + ground wire 3 6 yellow-green 14.1...15.9
H07RN-F-4G6 colours + ground wire 4 6 yellow-green 15.7...17.7
H07RN-F-5G6 colours + ground wire 5 6 yellow-green 17.5...19.6
H07RN-F-1X10 coloured 1 10 none 9.5...10.7
H07RN-F-3G10 colours + ground wire 3 10 yellow-green 19.1...21.3
H07RN-F-4G10 colours + ground wire 4 10 yellow-green 20.9...23.3
H07RN-F-5G10 colours + ground wire 5 10 yellow-green 22.9...25.6
H07RN-F-1X16 coloured 1 16 none 10.8...12
H07RN-F-4G16 colours + ground wire 4 16 yellow-green 23.8...26.4
H07RN-F-5G16 colours + ground wire 5 16 yellow-green 26.4...29.2
H07RN-F-1X25 coloured 1 25 none 12.7...14
H07RN-F-4G25 colours + ground wire 4 25 yellow-green 28.9...32.1
H07RN-F-5G25 colours + ground wire 5 25 yellow-green 32...35.4
H07RN-F-1X35 coloured 1 35 none 14.3...15.9
H07RN-F-3G35 colours + ground wire 3 35 yellow-green 29.3...32.5
H07RN-F-4G35 colours + ground wire 4 35 yellow-green 32.5...36
H07RN-F-5G35 colours + ground wire 5 35 yellow-green 35.7...39.5
H07RN-F-1X50 coloured 1 50 none 16.5...18.2
H07RN-F-4G50 colours + ground wire 4 50 yellow-green 37.7...41.5
H07RN-F-5G50 colours + ground wire 5 50 yellow-green 41.8...46.6
H07RN-F-1X70 coloured 1 70 none 18.6...20.5
H07RN-F-4G70 colours + ground wire 4 70 yellow-green 42.7...47.1
H07RN-F-1X95 coloured 1 95 none 20.8...22.9
H07RN-F-4G95 colours + ground wire 4 95 yellow-green 48.4...53.2
H07RN-F-1X120 coloured 1 120 none 22.8...25.1
H07RN-F-4G120 colours + ground wire 4 120 yellow-green 53...57.5
H07RN-F-1X150 coloured 1 150 none 25.2...27.6
H07RN-F-4G150 colours + ground wire 4 150 yellow-green 58...63.6
H07RN-F-1X185 coloured 1 185 none 27.6...30.2