| Manufacturer | LAPP |
| Type of wire | mains |
| Shield structure | unshielded |
| Rated volt. | 450V/750V |
| Operating temperature | -40...90°C |
| Kind of core | Cu |
| Core | stranded |
| Wire insulation material | rubber |
| Insulation colour | black |
| Flexibility class | 5 |
| Application | industrial applications; wind turbine engineering; power plant engineering; agriculture; outdoor |
| Symbol | Kind of material | CPR standard | Resistance to | Number of cores | Core section | Øext. cable | Conform to the norm |
|---|---|---|---|---|---|---|---|
| [mm2] | [mm] | ||||||
| H07RN-F/EV-3G1.0 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 3 | 1 | 8.3...10.7 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-4G1 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 4 | 1 | 9.2...11.9 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-5G1.0 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 5 | 1 | 10.2...13.1 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-1X1.5 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 1 | 1.5 | - | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-2X1.5 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 2 | 1.5 | 8.5...11 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-3G1.5 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 3 | 1.5 | 9.2...11.9 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-4G1.5 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 4 | 1.5 | 10.2...13.1 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-4X1.5 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 4 | 1.5 | 10.2...13.1 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-5G1.5 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 5 | 1.5 | 11.2...14.4 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-7G1.5 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 7 | 1.5 | 14.7...18.7 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-12G1.5 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 12 | 1.5 | 17.6...22.4 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-1X2.5 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 1 | 2.5 | 6.3...7.9 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-2X2.5 | halogen free | no classification | to weather conditions, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 2 | 2.5 | - | - |
| H07RN-F/EV-3G2.5 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 3 | 2.5 | 10.9...14 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-4G2.5 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 4 | 2.5 | 12.1...15.5 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-5G2.5 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 5 | 2.5 | 13.3...17 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-12G2.5 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 12 | 2.5 | 20.6...26.2 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-1X4 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 1 | 4 | 7.2...9 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-2X4 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 2 | 4 | 11.8...15.1 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-3G4 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 3 | 4 | 12.7...16.2 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-4G4 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 4 | 4 | 14...17.9 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-5G4 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 5 | 4 | 15.6...19.9 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-1X6 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 1 | 6 | 7.9...9.8 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-2X6 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 2 | 6 | 13.1...16.8 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-3G6 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 3 | 6 | 14.1...18 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-4G6 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 4 | 6 | 15.7...20 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-5G6 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 5 | 6 | 17.5...22.2 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-1X10 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 1 | 10 | 9.5...11.9 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-2X10 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 2 | 10 | 17.7...22.6 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-1X16 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 1 | 16 | 10.8...13.4 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-4G16 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 4 | 16 | 23.8...30.1 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-1X35 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 1 | 35 | 14.3...17.9 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-1X50 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 1 | 50 | 16.5...20.6 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-1X70 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 1 | 70 | 18.6...23.3 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-1X95 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 1 | 95 | 20.8...26 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-1X120 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 1 | 120 | 22.8...28.6 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-1X150 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 1 | 150 | 25.2...31.4 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-1X185 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 1 | 185 | 27.6...34.4 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-1X240 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 1 | 240 | 30.6...38.3 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-1X300 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 1 | 300 | 33.5...41.9 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |
| H07RN-F/EV-1X400 | halogen free, no flame propagation | Eca | to weather conditions, ozone, UV rays, flame, torsion, temperature, mechanical stesses, moisture, most of oils, most of chemical compounds, water | 1 | 400 | 37.4...46.8 | EN 50525-1 IEC 60332-1-2 IEC 61034-2 |