| Manufacturer | ESPE |
| Type of wire | mains |
| Shield structure | unshielded |
| Rated volt. | 300V |
| Kind of core | Cu |
| Core | stranded |
| Wire insulation material | PVC |
| Operating temperature | max. 70°C |
| Øext. cable | 5.5mm |
| Core section | 0.75mm2 |
| CPR standard | no classification |
| Package contents | 50m |
| Resistance to | elongation, torsion, mechanical stesses |
| Application | static installations; light electrical tools; data and power transmission |
| Braid material | textile |
| Symbol | Insulation colour | Core marking | Number of cores | Earth core |
|---|---|---|---|---|
| OP-AC-2X0.75-BK | black | colours without colour repetition | 2 | none |
| OP-AC-2X0.75-BK/WH | black-white | colours without colour repetition | 2 | none |
| OP-AC-2X0.75-BL | blue | colours without colour repetition | 2 | none |
| OP-AC-2X0.75-BOR | bright orange | colours without colour repetition | 2 | none |
| OP-AC-2X0.75-DBR | dark brown | colours without colour repetition | 2 | none |
| OP-AC-2X0.75-GD | golden | colours without colour repetition | 2 | none |
| OP-AC-2X0.75-GR | green | colours without colour repetition | 2 | none |
| OP-AC-2X0.75-GY | grey | colours without colour repetition | 2 | none |
| OP-AC-2X0.75-OR | orange | colours without colour repetition | 2 | none |
| OP-AC-2X0.75-RD | red | colours without colour repetition | 2 | none |
| OP-AC-2X0.75-WH | white | colours without colour repetition | 2 | none |
| OP-AC-2X0.75-YL | yellow | colours without colour repetition | 2 | none |
| OP-AC-3G0.75-BK | black | colours without colour repetition + ground wire | 3 | yellow-green |
| OP-AC-3G0.75-BK/WH | black-white | colours without colour repetition + ground wire | 3 | yellow-green |
| OP-AC-3G0.75-BL | blue | colours without colour repetition + ground wire | 3 | yellow-green |
| OP-AC-3G0.75-BOR | bright orange | colours without colour repetition + ground wire | 3 | yellow-green |
| OP-AC-3G0.75-DBR | dark brown | colours without colour repetition + ground wire | 3 | yellow-green |
| OP-AC-3G0.75-GR | green | colours without colour repetition + ground wire | 3 | yellow-green |
| OP-AC-3G0.75-GY | grey | colours without colour repetition + ground wire | 3 | yellow-green |
| OP-AC-3G0.75-LBR | light brown | colours without colour repetition + ground wire | 3 | yellow-green |
| OP-AC-3G0.75-OR | orange | colours without colour repetition + ground wire | 3 | yellow-green |
| OP-AC-3G0.75-RD | red | colours without colour repetition + ground wire | 3 | yellow-green |
| OP-AC-3G0.75-WH | white | colours without colour repetition + ground wire | 3 | yellow-green |
| OP-AC-3G0.75-YL | yellow | colours without colour repetition + ground wire | 3 | yellow-green |