| Manufacturer | LAPP |
| Type of wire | mains |
| Kind of wire | H01N2-D |
| Shield structure | unshielded |
| Rated volt. | 100V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -20...85°C |
| Insulation colour | black |
| CPR standard | no classification |
| Wire cross-section shape | round |
| Resistance to | UV rays, flame, most of oils |
| Wire insulation material | rubber |
| Number of cores | 1 |
| Earth core | none |
| Conform to the norm | EN 50525-1 IEC 60332-1-2 |
| Kind of material | no flame propagation |
| Information | The UL Label and Mark on full factory packaging only |
| Symbol | Flexibility class | Core section | Øext. cable |
|---|---|---|---|
| [mm2] | [mm] | ||
| H01N2-D-1X120 | 5 | 120 | 19.2...21.1 |
| H01N2-D-1X16 | 6 | 16 | 8.8...9.8 |
| H01N2-D-1X25 | 6 | 25 | 10.1...11.3 |
| H01N2-D-1X35 | 6 | 35 | 11.4...12.6 |
| H01N2-D-1X50 | 6 | 50 | 13.2...14.6 |
| H01N2-D-1X70 | 6 | 70 | 15.3...16.9 |
| H01N2-D-1X95 | 6 | 95 | 17.1...18.8 |