| Manufacturer | HELU |
| Type of wire | mains |
| Shield structure | shielded, braid made of copper wires |
| Rated volt. | 600V/1kV |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...80°C |
| Insulation colour | grey |
| Core marking | black, numbered + ground wire |
| Number of cores | 4 |
| Earth core | yellow-green |
| CPR standard | no classification |
| Resistance to | most of oils |
| Flexibility class | 5 |
| Application | frequency converters wiring; motors power 0,6/1 kV |
| Wire insulation material | PVC |
| Kind of material | flame retardant |
| Manufacturer series | TOPFLEX-600-C-PVC |
| Symbol | Øext. cable | Core section | Max motor power |
|---|---|---|---|
| [mm] | [mm2] | [kW] | |
| TOPFLEX-C-4G1.5 | 11.5 | 1.5 | 0.09, 0.1, 0.1/0.2, 0.12, 0.18, 0.2, 0.2/0.4, 0.25, 0.37, 0.4, 0.4/0.55, 0.4/0.75, 0.55, 0.75, 0.75/1.1, 0.75/1.5, 1.1 |
| TOPFLEX-C-4G10 | 21.5 | 10 | 15 |
| TOPFLEX-C-4G16 | 26.2 | 16 | 15/18.5, 18.5/22, 22 |
| TOPFLEX-C-4G2.5 | 13.8 | 2.5 | 1.5/2.2, 2.2, 2.2/3, 3 |
| TOPFLEX-C-4G25 | 31.9 | 25 | 30 |
| TOPFLEX-C-4G35 | 34.6 | 35 | 37 |
| TOPFLEX-C-4G4 | 15.7 | 4 | 2.2/3.7, 3/4, 3.7/5.5, 4, 4/5.5, 5.5, 5.5/7.5, 7.5 |
| TOPFLEX-C-4G50 | 40.7 | 50 | 45 |
| TOPFLEX-C-4G6 | 17.5 | 6 | 7.5/11, 11 |
| TOPFLEX-C-4G70 | 46 | 70 | 55 |