Wire: mains; HELU; Shield structure: unshielded

Manufacturer
Type of wiremains
Shield structureunshielded
Rated volt.600V/1kV
Kind of coreCu
Corestranded
Operating temperature-15...90°C
Insulation colourblack
CPR standardEca
Resistance toUV rays, flame, most of oils
Flexibility class5
Applicationindustrial applications;
for direct burial;
instruments wiring;
stage lighting;
machine terminals;
control for machines
Wire insulation materialPVC
Symbol Øext. cable Core marking Number of cores Core section Earth core
[mm] [mm2]
POWER-1000-1X70 14.3...15.7 colours without colour repetition 1 70 none
POWER-1000-1X95 16.2...17.3 colours without colour repetition 1 95 none
POWER-1000-3G1.5 8.8...9.3 colours without colour repetition + ground wire 3 1.5 yellow-green
POWER-1000-3G2.5 9.8...10.5 colours without colour repetition + ground wire 3 2.5 yellow-green
POWER-1000-4G1.5 9.5...10.2 colours without colour repetition + ground wire 4 1.5 yellow-green
POWER-1000-4G10 15.9...17.1 colours without colour repetition + ground wire 4 10 yellow-green
POWER-1000-4G16 18.5...20 colours without colour repetition + ground wire 4 16 yellow-green
POWER-1000-4G2.5 10.7...11.3 colours without colour repetition + ground wire 4 2.5 yellow-green
POWER-1000-4G25 22.2...24.3 colours without colour repetition + ground wire 4 25 yellow-green
POWER-1000-4G35 25.5...27.2 colours without colour repetition + ground wire 4 35 yellow-green
POWER-1000-4G4 12...12.7 colours without colour repetition + ground wire 4 4 yellow-green
POWER-1000-4G6 13.2...14 colours without colour repetition + ground wire 4 6 yellow-green
POWER-1000-5G1.5 10.3...11 colours without colour repetition + ground wire 5 1.5 yellow-green
POWER-1000-5G10 17.4...18.7 colours without colour repetition + ground wire 5 10 yellow-green
POWER-1000-5G16 20.2...22 colours without colour repetition + ground wire 5 16 yellow-green
POWER-1000-5G2.5 11.6...12.3 colours without colour repetition + ground wire 5 2.5 yellow-green
POWER-1000-5G25 19.9...26.9 colours without colour repetition + ground wire 5 25 yellow-green
POWER-1000-5G35 28.2...30.1 colours without colour repetition + ground wire 5 35 yellow-green
POWER-1000-5G4 13.1...13.8 colours without colour repetition + ground wire 5 4 yellow-green
POWER-1000-5G6 14.6...15.4 colours without colour repetition + ground wire 5 6 yellow-green