| Manufacturer | HELU |
| Type of wire | mains |
| Shield structure | unshielded |
| Rated volt. | 600V/1000V |
| Operating temperature | -40...70°C |
| Kind of core | Cu |
| Core | wire |
| Wire insulation material | PVC |
| Insulation colour | black |
| Core marking | colours without colour repetition |
| Earth core | none |
| Kind of material | no flame propagation, flame retardant |
| Resistance to | flame |
| CPR standard | Eca |
| Application | industrial applications; construction |