| Manufacturer | HELU |
| Type of wire | mains |
| Shield structure | unshielded |
| Rated volt. | 300V/500V |
| Operating temperature | -40...70°C |
| Kind of core | Cu |
| Wire insulation material | PVC |
| Insulation colour | grey |
| Kind of material | no flame propagation, flame retardant, difficult to inflame |
| Resistance to | flame |
| CPR standard | Eca |
| Application | industrial applications; indoor; outdoor |
| Core | wire |
| Symbol | Number of cores | Core section | Øext. cable | Core marking | Earth core |
|---|---|---|---|---|---|
| [mm2] | [mm] | ||||
| NYM-J-1G1.5 | 1 | 1.5 | 5.4 | colours without colour repetition + ground wire | yellow-green |
| NYM-O-1X1.5 | 1 | 1.5 | 5.4 | colours without colour repetition | none |
| NYM-J-1G2.5 | 1 | 2.5 | 6 | colours without colour repetition + ground wire | yellow-green |
| NYM-O-1X2.5 | 1 | 2.5 | 6 | colours without colour repetition | none |
| NYM-J-1G4 | 1 | 4 | 6.6 | colours without colour repetition + ground wire | yellow-green |
| NYM-J-1G6 | 1 | 6 | 7.2 | colours without colour repetition + ground wire | yellow-green |
| NYM-O-1X6 | 1 | 6 | 7.2 | colours without colour repetition | none |
| NYM-J-1G10 | 1 | 10 | 8.4 | colours without colour repetition + ground wire | yellow-green |
| NYM-O-2X1.5 | 2 | 1.5 | 8.7 | colours without colour repetition | none |
| NYM-J-3G1.5 | 3 | 1.5 | 9.1 | colours without colour repetition + ground wire | yellow-green |
| NYM-O-3X1.5 | 3 | 1.5 | 9.1 | colours without colour repetition | none |
| NYM-J-3G2.5 | 3 | 2.5 | 10.4 | colours without colour repetition + ground wire | yellow-green |
| NYM-O-3X2.5 | 3 | 2.5 | 10.4 | colours without colour repetition | none |
| NYM-J-4G1.5 | 4 | 1.5 | 9.8 | colours without colour repetition + ground wire | yellow-green |
| NYM-O-4X1.5 | 4 | 1.5 | 9.8 | colours without colour repetition | none |
| NYM-J-4G2.5 | 4 | 2.5 | 11.3 | colours without colour repetition + ground wire | yellow-green |
| NYM-J-4G4 | 4 | 4 | 13 | colours without colour repetition + ground wire | yellow-green |
| NYM-J-4G6 | 4 | 6 | 15.1 | colours without colour repetition + ground wire | yellow-green |
| NYM-J-4G10 | 4 | 10 | 17.6 | colours without colour repetition + ground wire | yellow-green |
| NYM-J-5G1.5 | 5 | 1.5 | 10.3 | colours without colour repetition + ground wire | yellow-green |
| NYM-O-5X1.5 | 5 | 1.5 | 10.3 | coloured | none |
| NYM-J-5G2.5 | 5 | 2.5 | 12 | colours without colour repetition + ground wire | yellow-green |
| NYM-J-5G4 | 5 | 4 | 14.5 | colours without colour repetition + ground wire | yellow-green |
| NYM-J-5G6 | 5 | 6 | 16.1 | colours without colour repetition + ground wire | yellow-green |
| NYM-J-5G10 | 5 | 10 | 19.2 | colours without colour repetition + ground wire | yellow-green |
| NYM-O-7X1.5 | 7 | 1.5 | 11.5 | coloured | none |