Wire: mains; HELU

Manufacturer
Type of wiremains
Shield structureshielded, Al foil
Rated volt.300V/500V
Operating temperature-40...70°C
Kind of coreCu
Corewire
Wire insulation materialPVC
Insulation colourgrey
Earth coreyellow-green
Core markingcolours without colour repetition + ground wire
Groundtinned copper wire
Resistance toflame
CPR standardEca
Kind of materialno flame propagation, flame retardant, difficult to inflame
Applicationindustrial applications;
construction;
indoor;
outdoor
Symbol Number of cores Core section Øext. cable
[mm2] [mm]
NYMST-J-3G1.5/1.5 3 1.5 10.5
NYMST-J-3G2.5/1.5 3 2.5 12
NYMST-J-5G1.5/1.5 5 1.5 12
NYMST-J-5G2.5/1.5 5 2.5 13.5