Wire: mains; HELU

Manufacturer
Type of wiremains
Shield structureunshielded
Rated volt.600V/1000V
Operating temperature-40...70°C
Kind of coreCu
Corestranded
Wire insulation materialPVC
Insulation colourblack
Core markingcolours without colour repetition
Earth corenone
Resistance toflame, water
CPR standardEca
Kind of materialno flame propagation, flame retardant, difficult to inflame
Applicationindustrial applications;
for direct burial;
indoor;
outdoor
Symbol Number of cores Core section Øext. cable
[mm2] [mm]
NYCWY-2X25/25 2 25 24
NYCWY-3X25/16 3 25 26
NYCWY-3X25/25 3 25 26
NYCWY-4X25/16 4 25 28
NYCWY-3X35/16 3 35 27
NYCWY-3X35/35 3 35 27.5
NYCWY-4X35/16 4 35 29
NYCWY-3X50/25 3 50 29.5
NYCWY-3X50/50 3 50 29.5
NYCWY-4X50/25 4 50 33
NYCWY-3X70/35 3 70 33
NYCWY-3X70/70 3 70 34
NYCWY-4X70/35 4 70 37
NYCWY-3X95/50 3 95 38
NYCWY-3X95/95 3 95 38.5
NYCWY-4X95/50 4 95 43.5
NYCWY-3X120/120 3 120 42
NYCWY-3X120/70 3 120 41
NYCWY-4X120/70 4 120 47
NYCWY-3X150/150 3 150 46
NYCWY-3X150/70 3 150 45
NYCWY-4X150/70 4 150 51
NYCWY-3X185/95 3 185 50
NYCWY-4X185/95 4 185 56
NYCWY-3X240/120 3 240 57
NYCWY-4X240/120 4 240 62.5