| Manufacturer | HELU |
| Type of wire | mains |
| Shield structure | unshielded |
| Rated volt. | 600V/1000V |
| Operating temperature | -40...70°C |
| Kind of core | Cu |
| Core | wire |
| Wire insulation material | PVC |
| Insulation colour | black |
| Core marking | colours without colour repetition |
| Earth core | none |
| Resistance to | flame, water |
| CPR standard | Eca |
| Kind of material | no flame propagation, flame retardant, difficult to inflame |
| Application | industrial applications; for direct burial; indoor; outdoor |
| Symbol | Number of cores | Core section | Øext. cable |
|---|---|---|---|
| [mm2] | [mm] | ||
| NYCWY-2X10/10 | 2 | 10 | 19 |
| NYCWY-3X10/10 | 3 | 10 | 19.5 |
| NYCWY-4X10/10 | 4 | 10 | 20.5 |
| NYCWY-2X16/16 | 2 | 16 | 21 |
| NYCWY-3X16/16 | 3 | 16 | 22 |
| NYCWY-4X16/16 | 4 | 16 | 23.5 |