| Manufacturer | HELU |
| Type of wire | mains |
| Shield structure | unshielded |
| Rated volt. | 300V/500V |
| Kind of core | Cu |
| Wire insulation material | PVC |
| Kind of material | no flame propagation, flame retardant, difficult to inflame |
| Insulation colour | grey |
| Operating temperature | -40...70°C |
| Resistance to | flame |
| Application | industrial applications; indoor; outdoor |
| Core | stranded |
| Core marking | colours without colour repetition + ground wire |
| Earth core | yellow-green |
| CPR standard | Eca |
| Symbol | Number of cores | Core section | Øext. cable |
|---|---|---|---|
| [mm2] | [mm] | ||
| NYM-J-1G16 | 1 | 16 | 9.9 |
| NYM-J-4G16 | 4 | 16 | 21.3 |
| NYM-J-5G16 | 5 | 16 | 23.4 |
| NYM-J-4G25 | 4 | 25 | 25.8 |
| NYM-J-4G35 | 4 | 35 | 28.5 |