| Manufacturer | HELU |
| Type of wire | mains |
| Shield structure | unshielded |
| Rated volt. | 600V/1kV |
| Operating temperature | -40...70°C |
| Kind of core | Cu |
| Core | stranded |
| Wire insulation material | PVC |
| Insulation colour | black |
| Resistance to | UV rays |
| Wire cross-section shape | round |
| Application | industrial applications; for direct burial; power plant engineering |
| Symbol | Number of cores | Core section | Øext. cable | Core marking |
|---|---|---|---|---|
| [mm2] | [mm] | |||
| NYY-J-1G25-RM | 1 | 25 | 13.7 | colours without colour repetition + ground wire |
| NYY-O-1X25-RM | 1 | 25 | 13.7 | colours without colour repetition |
| NYY-O-2X25-RM | 2 | 25 | 20.5 | colours without colour repetition |
| NYY-J-4G25-RM | 4 | 25 | 24.5 | colours without colour repetition + ground wire |
| NYY-O-4X25-RM | 4 | 25 | 24.5 | colours without colour repetition |
| NYY-J-5G25-RM | 5 | 25 | 28 | colours without colour repetition + ground wire |
| NYY-J-1G35-RM | 1 | 35 | 14.5 | colours without colour repetition + ground wire |
| NYY-O-1X35-RM | 1 | 35 | 14.5 | colours without colour repetition |
| NYY-J-4G35-SM | 4 | 35 | 23.5 | colours without colour repetition + ground wire |
| NYY-O-4X35-SM | 4 | 35 | 23.5 | colours without colour repetition |
| NYY-J-5G35-RM | 5 | 35 | 34 | colours without colour repetition + ground wire |
| NYY-J-1G50-RM | 1 | 50 | 16 | colours without colour repetition + ground wire |
| NYY-O-1X50-RM | 1 | 50 | 16 | colours without colour repetition |
| NYY-J-4G50-SM | 4 | 50 | 27 | colours without colour repetition + ground wire |
| NYY-O-4X50-SM | 4 | 50 | 27 | colours without colour repetition |
| NYY-J-5G50-RM | 5 | 50 | 35.3 | colours without colour repetition + ground wire |
| NYY-J-1G70-RM | 1 | 70 | 17.5 | colours without colour repetition + ground wire |
| NYY-O-1X70-RM | 1 | 70 | 17.5 | colours without colour repetition |
| NYY-J-4G70-SM | 4 | 70 | 34 | colours without colour repetition + ground wire |
| NYY-O-4X70-SM | 4 | 70 | 34 | colours without colour repetition |
| NYY-J-1G95-RM | 1 | 95 | 19 | colours without colour repetition + ground wire |
| NYY-O-1X95-RM | 1 | 95 | 19 | colours without colour repetition |
| NYY-J-4G95-SM | 4 | 95 | 35.5 | colours without colour repetition + ground wire |
| NYY-O-4X95-SM | 4 | 95 | 35.5 | colours without colour repetition |
| NYY-J-1G120-RM | 1 | 120 | 20.5 | colours without colour repetition + ground wire |
| NYY-O-1X120-RM | 1 | 120 | 20.5 | colours without colour repetition |
| NYY-J-4G120-SM | 4 | 120 | 39 | colours without colour repetition + ground wire |
| NYY-O-4X120-SM | 4 | 120 | 39 | colours without colour repetition |
| NYY-J-1G150-RM | 1 | 150 | 22.5 | colours without colour repetition + ground wire |
| NYY-O-1X150-RM | 1 | 150 | 22.5 | colours without colour repetition |
| NYY-J-4G150-SM | 4 | 150 | 42.5 | colours without colour repetition + ground wire |
| NYY-O-4X150-SM | 4 | 150 | 42.5 | colours without colour repetition |
| NYY-J-1G185-RM | 1 | 185 | 25 | colours without colour repetition + ground wire |
| NYY-O-1X185-RM | 1 | 185 | 25 | colours without colour repetition |
| NYY-O-3X185-SM | 3 | 185 | 41.5 | colours without colour repetition |
| NYY-J-4G185-SM | 4 | 185 | 48.5 | colours without colour repetition + ground wire |
| NYY-O-4X185-SM | 4 | 185 | 48.5 | colours without colour repetition |
| NYY-J-1G240-RM | 1 | 240 | 28 | colours without colour repetition + ground wire |
| NYY-O-1X240-RM | 1 | 240 | 28 | colours without colour repetition |
| NYY-J-4G240-SM | 4 | 240 | 53.5 | colours without colour repetition + ground wire |
| NYY-O-4X240-SM | 4 | 240 | 53.5 | colours without colour repetition |
| NYY-J-1G300-RM | 1 | 300 | 30 | colours without colour repetition + ground wire |
| NYY-O-1X300-RM | 1 | 300 | 30 | colours without colour repetition |
| NYY-O-1X400-RM | 1 | 400 | 34 | colours without colour repetition |
| NYY-O-1X500-RM | 1 | 500 | 38 | colours without colour repetition |
| NYY-J-1G630-RM | 1 | 630 | 43 | colours without colour repetition + ground wire |
| NYY-O-1X630-RM | 1 | 630 | 43 | colours without colour repetition |