| Manufacturer | HELU |
| Type of wire | mains |
| Shield structure | shielded, Al-PET foil |
| Rated volt. | 600V/1000V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -30...90°C |
| Wire insulation material | PVC |
| Insulation colour | black |
| CPR standard | no classification |
| Flexibility class | 5 |
| Core marking | black, numbered |
| Earth core | none |
| Kind of material | no flame propagation, flame retardant |
| Resistance to | to weather conditions, UV rays, flame, most of oils |
| Application | for direct burial; indoor; outdoor |
| Manufacturer series | POWER 1000-YFR-TP-OS |
| Symbol | Number of cores | No. of pairs | Core section | Øext. cable |
|---|---|---|---|---|
| [mm2] | [mm] | |||
| HELUKABEL-18191116 | 4 | 2 | 0.75 | 13.8 |
| HELUKABEL-18191117 | 8 | 4 | 0.75 | 13.9 |
| HELUKABEL-18191118 | 4 | 2 | 1 | 14.2 |
| HELUKABEL-18191119 | 8 | 4 | 1 | 14.3 |
| HELUKABEL-18191120 | 4 | 2 | 1.5 | 15 |
| HELUKABEL-18191121 | 8 | 4 | 1.5 | 15.3 |