| Manufacturer | HELU |
| Type of wire | mains |
| Shield structure | shielded, Al-PET foil |
| Rated volt. | 600V/1000V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -30...90°C |
| Wire insulation material | PVC |
| Insulation colour | black |
| CPR standard | no classification |
| Flexibility class | 5 |
| Core marking | black, numbered |
| Earth core | none |
| Kind of material | no flame propagation, flame retardant |
| Resistance to | to weather conditions, UV rays, flame, most of oils |
| Application | for direct burial; indoor; outdoor |
| Manufacturer series | POWER 1000-YFR-TP-IOS |
| Symbol | Number of cores | No. of pairs | Core section | Øext. cable |
|---|---|---|---|---|
| [mm2] | [mm] | |||
| HELUKABEL-18191122 | 4 | 2 | 0.75 | 14.6 |
| HELUKABEL-18191123 | 8 | 4 | 0.75 | 14.9 |
| HELUKABEL-18191124 | 4 | 2 | 1 | 14.9 |
| HELUKABEL-18191125 | 8 | 4 | 1 | 15.3 |
| HELUKABEL-18191126 | 4 | 2 | 1.5 | 15.9 |
| HELUKABEL-18191127 | 8 | 4 | 1.5 | 16.5 |