| Manufacturer | HELU |
| Type of wire | mains |
| Shield structure | unshielded |
| Rated volt. | 300V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -5...70°C |
| Wire insulation material | PVC |
| CPR standard | no classification |
| Kind of material | no flame propagation, flame retardant |
| Resistance to | flame |
| Application | indoor |
| Conform to the norm | CSA 22.2 CSA C22.2 CSA FT2 UL 1581 UL 62 |
| Information | The UL Label and Mark on full factory packaging only |
| Symbol | Insulation colour | Core marking | Number of cores | Core diameter | Øext. cable | Earth core |
|---|---|---|---|---|---|---|
| [AWG] | [mm] | |||||
| HELUKABEL-28034 | black | colours without colour repetition | 2 | 17 | 7.4 | none |
| HELUKABEL-28035 | black | colours without colour repetition + ground wire | 3 | 17 | 7.9 | yellow-green |
| HELUKABEL-28038 | black | colours without colour repetition | 2 | 15 | 8.1 | none |
| HELUKABEL-28039 | black | colours without colour repetition + ground wire | 3 | 15 | 8.7 | yellow-green |
| HELUKABEL-28040 | black | colours without colour repetition + ground wire | 4 | 15 | 9.8 | yellow-green |
| HELUKABEL-28041 | black | colours without colour repetition + ground wire | 5 | 15 | 10.8 | yellow-green |
| HELUKABEL-28042 | black | colours without colour repetition | 2 | 13 | 9.5 | none |
| HELUKABEL-28043 | black | colours without colour repetition + ground wire | 3 | 13 | 10.2 | yellow-green |
| HELUKABEL-28045 | black | colours without colour repetition + ground wire | 5 | 13 | 12.5 | yellow-green |
| HELUKABEL-28047 | black | colours without colour repetition + ground wire | 3 | 11 | 11.6 | yellow-green |
| HELUKABEL-28049 | black | colours without colour repetition + ground wire | 5 | 11 | 14.4 | yellow-green |
| HELUKABEL-28051 | white | colours without colour repetition + ground wire | 3 | 17 | 7.9 | yellow-green |
| HELUKABEL-28054 | white | colours without colour repetition | 2 | 15 | 8.1 | none |
| HELUKABEL-28055 | white | colours without colour repetition + ground wire | 3 | 15 | 8.7 | yellow-green |
| HELUKABEL-28058 | white | colours without colour repetition | 2 | 13 | 9.5 | none |
| HELUKABEL-28059 | white | colours without colour repetition + ground wire | 3 | 13 | 10.2 | yellow-green |
| HELUKABEL-28067 | grey | colours without colour repetition + ground wire | 3 | 17 | 7.9 | yellow-green |
| HELUKABEL-28075 | grey | colours without colour repetition + ground wire | 3 | 13 | 10.2 | yellow-green |
| HELUKABEL-28077 | grey | colours without colour repetition + ground wire | 5 | 13 | 12.5 | yellow-green |