| Manufacturer | HELU |
| Type of wire | mains |
| Rated volt. | 600V/1kV |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...70°C |
| Insulation colour | black |
| Core marking | colours + ground wire |
| Number of cores | 4 |
| Flexibility class | 5 |
| Resistance to | UV rays |
| Application | frequency converters wiring; motors power 0,6/1 kV; outdoor |
| Wire insulation material | PE |
| Manufacturer series | TOPFLEX-EMV-UV |
| Symbol | Shield structure | Øext. cable | Core section | Earth core | CPR standard | Max motor power | Current rating |
|---|---|---|---|---|---|---|---|
| [mm] | [mm2] | [kW] | [A] | ||||
| TOPFLEX-UV-4G1.5 | shielded twofold, Al foil, braid made of copper wires | 10.1 | 1.5 | yellow-green | no classification | 0.09, 0.1, 0.1/0.2, 0.12, 0.18, 0.2, 0.2/0.4, 0.25, 0.37, 0.4, 0.4/0.55, 0.4/0.75, 0.55, 0.75, 0.75/1.1, 0.75/1.5, 1.1, 1.5 | 18 |
| TOPFLEX-UV-4G10 | shielded twofold, Al foil, braid made of copper wires | 19.4 | 10 | yellow-green | no classification | 15 | 61 |
| TOPFLEX-UV-4G16 | shielded twofold, Al foil, braid made of copper wires | 22.4 | 16 | yellow-green | no classification | 15/18.5, 18.5/22, 22 | 82 |
| TOPFLEX-UV-4G2.5 | shielded twofold, Al foil, braid made of copper wires | 11.9 | 2.5 | yellow-green | no classification | 1.5/2.2, 2.2, 2.2/3, 3 | 26 |
| TOPFLEX-UV-4G25 | shielded twofold, Al foil, braid made of copper wires | 26.7 | 25 | yellow-green | no classification | 30 | 108 |
| TOPFLEX-UV-4G35 | shielded twofold, Al foil, braid made of copper wires | 29.3 | 35 | yellow-green | no classification | 37 | 135 |
| TOPFLEX-UV-4G4 | shielded twofold, Al foil, braid made of copper wires | 13.6 | 4 | yellow-green | no classification | 2.2/3.7, 3/4, 3.7/5.5, 4, 4/5.5, 5.5, 5.5/7.5, 7.5 | 34 |
| TOPFLEX-UV-4G50 | shielded twofold, Al foil, braid made of copper wires | 34.1 | 50 | yellow-green | no classification | 45 | 168 |
| TOPFLEX-UV-4G6 | shielded twofold, Al foil, braid made of copper wires | 15.3 | 6 | yellow-green | no classification | 7.5/11, 11 | 44 |
| TOPFLEX-UV-4G70 | shielded twofold, Al foil, braid made of copper wires | 39 | 70 | yellow-green | no classification | 55 | 207 |