Wire: mains; LAPP

Manufacturer
Type of wiremains
Shield structureunshielded
Rated volt.100V
Kind of coreCu
Corestranded
Operating temperature-20...85°C
Insulation colourblack
CPR standardno classification
Wire cross-section shaperound
Resistance toUV rays, flame, most of oils
Wire insulation materialrubber
Number of cores1
Earth corenone
Conform to the normEN 50525-1
IEC 60332-1-2
Kind of materialno flame propagation
Symbol Flexibility class Core section Øext. cable
[mm2] [mm]
H01N2-D-1X120 5 120 19.2...21.1
H01N2-D-1X16 6 16 8.8...9.8
H01N2-D-1X25 6 25 10.1...11.3
H01N2-D-1X35 6 35 11.4...12.6
H01N2-D-1X50 6 50 13.2...14.6
H01N2-D-1X70 6 70 15.3...16.9
H01N2-D-1X95 6 95 17.1...18.8