| Manufacturer | LAPP |
| Type of wire | mains |
| Rated volt. | 300V/500V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -40...125°C |
| Wire insulation material | crosslinked polymer |
| Insulation colour | white |
| Kind of material | halogen free, no flame propagation |
| CPR standard | no classification |
| Application | railway industry |
| Resistance to | flame, alkaline solutions, most of acids, most of oils, most of alkalis, most of chemical compounds |
| Shield structure | unshielded |
| Number of cores | 1 |
| Conform to the norm | EN 45545-2 EN 50305 EN 50306 EN 50306-1 EN 50306-2 IEC 60332-1-2 IEC 61034-2 |
| Manufacturer series | ÖLFLEX® TRAIN 301 TW 300V |
| Symbol | Core section |
|---|---|
| [mm2] | |
| LAPP-15301000 | 0.5 |
| LAPP-15301001 | 0.75 |
| LAPP-15301002 | 1 |
| LAPP-15301003 | 1.5 |
| LAPP-15301004 | 2.5 |