| Manufacturer | HELU |
| Type of wire | mains |
| Shield structure | unshielded |
| Rated volt. | 600V/1000V |
| Operating temperature | -30...90°C |
| Kind of core | Cu |
| Core | stranded |
| Wire insulation material | LSZH |
| Insulation colour | black |
| Kind of material | halogen free, no flame propagation, flame retardant |
| Resistance to | flame |
| Earth core | none |
| Core marking | colours without colour repetition |
| Symbol | Number of cores | Core section | Øext. cable |
|---|---|---|---|
| [mm2] | [mm] | ||
| N2XCH-3X25/16 | 3 | 25 | 27 |
| N2XCH-4X25/16 | 4 | 25 | 29 |
| N2XCH-3X35/16 | 3 | 35 | 27.5 |
| N2XCH-4X35/16 | 4 | 35 | 29.5 |
| N2XCH-3X50/25 | 3 | 50 | 32.3 |
| N2XCH-4X50/25 | 4 | 50 | 32.5 |
| N2XCH-3X70/35 | 3 | 70 | 35.6 |
| N2XCH-4X70/35 | 4 | 70 | 38 |
| N2XCH-3X95/50 | 3 | 95 | 39 |
| N2XCH-4X95/50 | 4 | 95 | 43.5 |
| N2XCH-3X120/70 | 3 | 120 | 42 |
| N2XCH-4X120/70 | 4 | 120 | 50.5 |
| N2XCH-3X150/70 | 3 | 150 | 43.5 |
| N2XCH-4X150/70 | 4 | 150 | 52.1 |
| N2XCH-3X185/95 | 3 | 185 | 47.4 |
| N2XCH-4X185/95 | 4 | 185 | 57.2 |
| N2XCH-3X240/120 | 3 | 240 | 53.5 |
| N2XCH-4X240/120 | 4 | 240 | 62.6 |