Wire: mains; LSZH; HELU

Manufacturer
Type of wiremains
Shield structureunshielded
Rated volt.300V/500V
Operating temperature-30...70°C
Kind of coreCu
Corewire
Wire insulation materialLSZH
Insulation colourgrey
Kind of materialhalogen free, no flame propagation, flame retardant, difficult to inflame
Resistance toozone, flame
Applicationmedical applications;
industrial applications;
indoor;
outdoor
Symbol Number of cores Core section Øext. cable Core marking Earth core
[mm2] [mm]
NHXMH-O-1X1.5 1 1.5 5...8.4 colours without colour repetition none
NHXMH-J-1G6 1 6 6.4...10 colours without colour repetition + ground wire yellow-green
NHXMH-O-2X1.5 2 1.5 7.6...9.2 colours without colour repetition none
NHXMH-O-2X2.5 2 2.5 8.4...10.1 colours without colour repetition none
NHXMH-J-3G1.5 3 1.5 8...9.6 colours without colour repetition + ground wire yellow-green
NHXMH-J-3G2.5 3 2.5 8.7...10.6 colours without colour repetition + ground wire yellow-green
NHXMH-J-3G4 3 4 10.1...12.2 colours without colour repetition + ground wire yellow-green
NHXMH-J-3G6 3 6 11.5...13.9 colours without colour repetition + ground wire yellow-green
NHXMH-J-3G10 3 10 13.8...16.7 colours without colour repetition + ground wire yellow-green
NHXMH-J-4G1.5 4 1.5 8.5...10.3 colours without colour repetition + ground wire yellow-green
NHXMH-J-4G2.5 4 2.5 9.5...11.5 colours without colour repetition + ground wire yellow-green
NHXMH-J-4G10 4 10 15.1...18.2 colours without colour repetition + ground wire yellow-green
NHXMH-J-5G1.5 5 1.5 9.1...11 colours without colour repetition + ground wire yellow-green
NHXMH-J-5G2.5 5 2.5 10.4...12.3 colours without colour repetition + ground wire yellow-green
NHXMH-J-5G4 5 4 12.5...15.1 colours without colour repetition + ground wire yellow-green
NHXMH-J-5G6 5 6 13.7...16.6 colours without colour repetition + ground wire yellow-green
NHXMH-J-5G10 5 10 16.3...19.7 colours without colour repetition + ground wire yellow-green
NHXMH-J-7G1.5 7 1.5 9.9...11.9 colours without colour repetition + ground wire yellow-green
NHXMH-J-7G2.5 7 2.5 11.4...13.8 colours without colour repetition + ground wire yellow-green