Wire: mains; LSZH; HELU

Manufacturer
Type of wiremains
Shield structureunshielded
Rated volt.600V/1000V
Operating temperature-30...90°C
Kind of coreCu
Corewire
Wire insulation materialLSZH
Kind of materialhalogen free, no flame propagation, flame retardant
Insulation colourblack
Resistance toflame
Core markingcolours without colour repetition
Earth corenone
Symbol Number of cores Core section Øext. cable
[mm2] [mm]
N2XCH-2X1.5/1.5 2 1.5 12
N2XCH-2X2.5/2.5 2 2.5 13
N2XCH-2X4/4 2 4 14
N2XCH-2X6/6 2 6 15
N2XCH-2X10/10 2 10 16
N2XCH-2X16/16 2 16 19.1
N2XCH-3X1.5/1.5 3 1.5 13
N2XCH-3X2.5/2.5 3 2.5 14
N2XCH-3X4/4 3 4 16.5
N2XCH-3X6/6 3 6 18
N2XCH-3X10/10 3 10 20
N2XCH-3X16/16 3 16 22.5
N2XCH-4X1.5/1.5 4 1.5 13.5
N2XCH-4X2.5/2.5 4 2.5 14.5
N2XCH-4X4/4 4 4 17.5
N2XCH-4X6/6 4 6 19
N2XCH-4X10/10 4 10 21.5
N2XCH-4X16/16 4 16 24.5
N2XCH-7X1.5/2.5 7 1.5 15
N2XCH-7X2.5/2.5 7 2.5 15.5
N2XCH-7X4/4 7 4 18.1
N2XCH-10X1.5/2.5 10 1.5 17.2
N2XCH-10X2.5/4 10 2.5 18.9
N2XCH-12X1.5/2.5 12 1.5 18.4
N2XCH-12X2.5/4 12 2.5 19.2
N2XCH-16X2.5/6 16 2.5 20.9
N2XCH-21X1.5/6 21 1.5 22.6
N2XCH-21X2.5/6 21 2.5 25.2
N2XCH-24X1.5/6 24 1.5 23.2
N2XCH-24X2.5/10 24 2.5 26.1
N2XCH-30X1.5/6 30 1.5 24.3
N2XCH-30X2.5/10 30 2.5 28