| Manufacturer | HELU |
| Type of wire | mains |
| Shield structure | unshielded |
| Rated volt. | 300V/500V |
| Operating temperature | -30...70°C |
| Kind of core | Cu |
| Core | stranded |
| Wire insulation material | LSZH |
| Insulation colour | grey |
| Kind of material | halogen free, no flame propagation, flame retardant, difficult to inflame |
| Resistance to | ozone, flame |
| Core marking | colours without colour repetition + ground wire |
| Earth core | yellow-green |
| Application | medical applications; industrial applications; indoor; outdoor |
| Symbol | Number of cores | Core section | Øext. cable |
|---|---|---|---|
| [mm2] | [mm] | ||
| NHXMH-J-1G16 | 1 | 16 | 8.5...12.4 |
| NHXMH-J-5G16 | 5 | 16 | 19.7...23.8 |
| NHXMH-J-5G25 | 5 | 25 | 24.7...29.8 |
| NHXMH-J-5G35 | 5 | 35 | 27.5...33.2 |