| Manufacturer | MANEX |
| Type of wire | mains |
| Shield structure | unshielded |
| Rated volt. | 300V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | max. 70°C |
| CPR standard | no classification |
| Application | light electrical tools; hand tools |
| Package contents | 100m |
| Flexibility class | 5 |
| Wire insulation material | PVC |
| Symbol | Insulation colour | Number of cores | Earth core | Core section | Outside dimensions | Shape | Øext. cable |
|---|---|---|---|---|---|---|---|
| [mm2] | [mm] | [mm] | |||||
| H03VV-F/2X0.50BK | black | 2 | - | 0.5 | - | round | 4.6...5.9 |
| H03VV-F/2X0.50WH | white | 2 | - | 0.5 | - | round | 4.6...5.9 |
| H03VV-F/2X0.75BK | black | 2 | - | 0.75 | - | round | 4.9...6.3 |
| H03VV-F/2X0.75WH | white | 2 | - | 0.75 | - | round | 4.9...6.3 |
| H03VV-F/2X1.00BK | black | 2 | - | 1 | - | round | - |
| H03VV-F/2X1.00WH | white | 2 | - | 1 | - | round | - |
| H03VV-F/2X1.50BK | black | 2 | - | 1.5 | - | round | - |
| H03VV-F/2X1.50WH | white | 2 | - | 1.5 | - | round | - |
| H03VV-F/3X0.75BK | black | 3 | yellow-green | 0.75 | - | round | 5.2...6.7 |
| H03VV-F/3X0.75WH | white | 3 | yellow-green | 0.75 | - | round | 5.2...6.7 |
| H03VV-F/3X1.00BK | black | 3 | yellow-green | 1 | - | round | - |
| H03VV-F/3X1.00WH | white | 3 | yellow-green | 1 | - | round | - |
| H03VV-F/3X1.50BK | black | 3 | yellow-green | 1.5 | - | round | - |
| H03VV-F/3X1.50WH | white | 3 | yellow-green | 1.5 | - | round | - |
| H03VVH2-F/2X0.50BK | black | 2 | - | 0.5 | 3.7x5.9 | flat | - |
| H03VVH2-F/2X0.50WH | white | 2 | - | 0.5 | 3.7x5.9 | flat | - |
| H03VVH2-F/2X0.75BK | black | 2 | - | 0.75 | 3.8x6.3 | flat | - |
| H03VVH2-F/2X0.75WH | white | 2 | - | 0.75 | 3.8x6.3 | flat | - |
| H03VVH2-F/2X1.00BK | black | 2 | - | 1 | 3.5x5.8 | flat | - |
| H03VVH2-F/2X1.00WH | white | 2 | - | 1 | 3.5x5.8 | flat | - |