| Manufacturer | MANEX |
| Type of wire | mains |
| Shield structure | unshielded |
| Rated volt. | 300V/500V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -30...70°C |
| CPR standard | no classification |
| Shape | round |
| Package contents | 100m |
| Application | hand tools; machine terminals |
| Flexibility class | 5 |
| Wire insulation material | PVC |
| Symbol | Insulation colour | Number of cores | Core section | Øext. cable |
|---|---|---|---|---|
| [mm2] | [mm] | |||
| OWY-2X0.75BK | black | 2 | 0.75 | 5.7...7.2 |
| OWY-2X0.75WH | white | 2 | 0.75 | 5.7...7.2 |
| OWY-2X1.0BK | black | 2 | 1 | 5.9...7.5 |
| OWY-2X1.0WH | white | 2 | 1 | 5.9...7.5 |
| OWY-2X1.5BK | black | 2 | 1.5 | 6.8...8.6 |
| OWY-2X1.5WH | white | 2 | 1.5 | 6.8...8.6 |
| OWY-2X2.5BK | black | 2 | 2.5 | 8.4...10.6 |
| OWY-2X2.5WH | white | 2 | 2.5 | 8.4...10.6 |
| OWY-3X0.75BK | black | 3 | 0.75 | 6...7.6 |
| OWY-3X0.75WH | white | 3 | 0.75 | 6...7.6 |
| OWY-3X1.0BK | black | 3 | 1 | 6.3...8 |
| OWY-3X1.0WH | white | 3 | 1 | 6.3...8 |
| OWY-3X1.5BK | black | 3 | 1.5 | 7.4...9.4 |
| OWY-3X1.5WH | white | 3 | 1.5 | 7.4...9.4 |
| OWY-3X2.5BK | black | 3 | 2.5 | 9.2...11.4 |
| OWY-3X2.5WH | white | 3 | 2.5 | 9.2...11.4 |