Wire: mains; stranded; rubber; LAPP

Wire: mains; stranded; rubber; LAPP, H05RN-F-2X0.75, H05RN-F-2X1, H05RN-F-3G0.75, H05RN-F-3G1 |EN|
Manufacturer
Type of wiremains
Shield structureunshielded
Rated volt.300V/500V
Kind of coreCu
Corestranded
Operating temperature-25...60°C
Insulation colourblack
CPR standardno classification
Flexibility class5
Resistance toUV rays, temperature, most of oils
Wire insulation materialrubber
Conform to the normEN 50525-1
IEC 60332-1-2
Kind of materialno flame propagation
Symbol Core marking Number of cores Core section Øext. cable Earth core
[mm2] [mm]
H05RN-F-2X0.75 coloured 2 0.75 5.7...6.7 none
H05RN-F-2X1 coloured 2 1 6.1...7.3 none
H05RN-F-3G0.75 colours + ground wire 3 0.75 6.2...7.4 yellow-green
H05RN-F-3G1 colours + ground wire 3 1 6.5...7.7 yellow-green
H05RN-F-4G0.75 colours + ground wire 4 0.75 6.8...7.9 yellow-green