| Manufacturer | TECHNOKABEL |
| Type of wire | mains |
| Package contents | 100m |
| Flexibility class | 5 |
| Shield structure | unshielded |
| Rated volt. | 300V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...80°C |
| Application | light electrical tools; hand tools |
| Wire insulation material | PVC |
| Symbol | Insulation colour | Øext. cable | Number of cores | Core section | Outside dimensions | Shape |
|---|---|---|---|---|---|---|
| [mm] | [mm2] | [mm] | ||||
| OMY2/0.50-B | white | 5.1 | 2 | 0.5 | - | round |
| OMY2/0.50-C | black | 5.1 | 2 | 0.5 | - | round |
| OMY2/0.75-B | white | 5.6 | 2 | 0.75 | - | round |
| OMY2/0.75-C | black | 5.6 | 2 | 0.75 | - | round |
| OMY2/1.00-C | black | 5.8 | 2 | 1 | - | round |
| OMY2/1.50-B | white | 7.2 | 2 | 1.5 | - | round |
| OMY2/1.50-C | black | 7.2 | 2 | 1.5 | - | round |
| OMY3/0.75-B | white | 5.9 | 3 | 0.75 | - | round |
| OMY3/0.75-C | black | 5.9 | 3 | 0.75 | - | round |
| OMY3/1.00-B | white | 6.2 | 3 | 1 | - | round |
| OMY3/1.00-C | black | 6.2 | 3 | 1 | - | round |
| OMY3/1.50-B | white | 7.6 | 3 | 1.5 | - | round |
| OMY3/1.50-C | black | 7.6 | 3 | 1.5 | - | round |
| OMYP2/0.50-B | white | - | 2 | 0.5 | 3.15x5.1 | flat |
| OMYP2/0.50-C | black | - | 2 | 0.5 | 3.15x5.1 | flat |
| OMYP2/0.75-B | white | - | 2 | 0.75 | 3.4x5.6 | flat |
| OMYP2/0.75-C | black | - | 2 | 0.75 | 3.4x5.6 | flat |
| OMYP2/1.00-B | white | - | 2 | 1 | 3.5x5.8 | flat |
| OMYP2/1.00-C | black | - | 2 | 1 | 3.5x5.8 | flat |