| Manufacturer | TECHNOKABEL |
| Type of wire | mains |
| Shield structure | unshielded |
| Rated volt. | 300V/500V |
| Kind of core | Cu |
| Operating temperature | -25...85°C |
| Insulation colour | red |
| Conform to the norm | FE180 PH90 E30 FE180 PH90 E90 |
| CPR standard | Eca |
| Features | low smoke density |
| Resistance to | fire, flame |
| Application | alarm instalations; fire-fighting installations; signal transmission; indoor |
| Wire insulation material | LSZH |
| Kind of material | halogen free, no flame propagation |
| Symbol | Kind of cable | Core | Øext. cable | Core marking |
|---|---|---|---|---|
| [mm] | ||||
| HDGS-2X1 | HDGs | wire | 6.6 | colours without colour repetition |
| HDGS-2X1.5 | HDGs | wire | 7.5 | colours without colour repetition |
| HDGS-2X2.5 | HDGs | wire | 8.9 | colours without colour repetition |
| HDGS-2X4 | HDGs | wire | 9.8 | colours without colour repetition |
| HDGS-3X1 | HDGs | wire | 6.8 | colours without colour repetition + ground wire |
| HDGS-3X1.5 | HDGs | wire | 8.2 | colours without colour repetition + ground wire |
| HDGS-3X2.5 | HDGs | wire | 9.4 | colours without colour repetition + ground wire |
| HDGS-3X4 | HDGs | wire | 10.6 | colours without colour repetition + ground wire |
| HDGS-4X1 | HDGs | wire | 7.6 | colours without colour repetition + ground wire |
| HDGS-4X1.5 | HDGs | wire | 8.9 | colours without colour repetition + ground wire |
| HLGS-2X1 | HLGs | stranded | 6.8 | colours without colour repetition |
| HLGS-2X1.5 | HLGs | stranded | 8 | colours without colour repetition |
| HLGS-3X1 | HLGs | stranded | 7.2 | colours without colour repetition + ground wire |
| HLGS-3X1.5 | HLGs | stranded | 8.5 | colours without colour repetition + ground wire |