| Manufacturer | TECHNOKABEL |
| Type of wire | mains |
| Core | wire |
| Kind of core | Cu |
| Core diameter | 0.5mm |
| Wire insulation material | PVC |
| Insulation colour | white |
| Operating temperature | -30...70°C |
| Kind of material | no flame propagation |
| Application | intercoms; alarm instalations; low-voltage wiring systems; remote control systems; signal transmission; data transmission |
| Symbol | Number of cores | Øext. cable |
|---|---|---|
| [mm] | ||
| YTDY2/0.50 | 2 | 3 |
| YTDY4/0.50 | 4 | 3.4 |
| YTDY6/0.50 | 6 | 4 |
| YTDY8/0.50 | 8 | 4.2 |
| YTDY10/0.50 | 10 | 5.2 |