| Manufacturer | LAPP |
| Type of wire | control cable |
| Shield structure | unshielded |
| Core | stranded |
| Insulation colour | black |
| Wire insulation material | PVC |
| Kind of material | no flame propagation |
| Operating temperature | -15...70°C |
| Resistance to | acids, UV rays, bases |
| Kind of core | Cu |
| Flexibility class | 6 |
| Application | industrial applications; crane tools |
| Shape | flat |
| Earth core | yellow-green |
| Manufacturer series | ÖLFLEX® LIFT F |
| Symbol | Number of cores | Core section | Rated volt. | Core marking | Ext. dimensions |
|---|---|---|---|---|---|
| [mm2] | [V] | [mm] | |||
| LAPP-00420013 | 4 | 1.5 | 450/750 | colours without colour repetition + ground wire | 15.5x5.2 |
| LAPP-00420073 | 4 | 2.5 | 450/750 | colours without colour repetition + ground wire | 19x5.9 |
| LAPP-00420113 | 4 | 4 | 450/750 | colours without colour repetition + ground wire | 21x6.8 |
| LAPP-00420133 | 4 | 6 | 450/750 | colours without colour repetition + ground wire | 24x7.3 |
| LAPP-00420143 | 4 | 10 | 450/750 | colours without colour repetition + ground wire | 30.5x9.5 |
| LAPP-00420153 | 4 | 16 | 450/750 | colours without colour repetition + ground wire | 35x10.8 |
| LAPP-00420163 | 4 | 25 | 450/750 | colours without colour repetition + ground wire | 42x13 |
| LAPP-00420023 | 5 | 1.5 | 450/750 | colours without colour repetition + ground wire | 19.7x5.2 |
| LAPP-00420083 | 5 | 2.5 | 450/750 | colours without colour repetition + ground wire | 24x5.9 |
| LAPP-0042003 | 7 | 1.5 | 450/750 | black, numbered + ground wire | 27x5.2 |
| LAPP-0042009 | 7 | 2.5 | 450/750 | black, numbered + ground wire | 32.5x5.9 |
| LAPP-0042012 | 7 | 4 | 450/750 | black, numbered + ground wire | 38x6.8 |
| LAPP-0042004 | 8 | 1.5 | 450/750 | black, numbered + ground wire | 29x5.2 |
| LAPP-0042010 | 8 | 2.5 | 450/750 | black, numbered + ground wire | 35x5.9 |
| LAPP-0042005 | 10 | 1.5 | 450/750 | black, numbered + ground wire | 36.5x5.2 |
| LAPP-0042020 | 12 | 1 | 300/500 | black, numbered + ground wire | 36x4.7 |
| LAPP-0042006 | 12 | 1.5 | 450/750 | black, numbered + ground wire | 42x5.2 |
| LAPP-0042050 | 12 | 2.5 | 450/750 | black, numbered + ground wire | 52.5x5.9 |
| LAPP-0042021 | 16 | 1 | 300/500 | black, numbered + ground wire | 48.5x4.7 |
| LAPP-0042022 | 20 | 1 | 300/500 | black, numbered + ground wire | 59x4.7 |
| LAPP-0042023 | 24 | 1 | 300/500 | black, numbered + ground wire | 71.5x4.7 |