Wire; Manufacturer

Manufacturer
Type of wirecontrol cable
Shield structureunshielded
Rated volt.0.6kV/1kV
Kind of coreCu
Corestranded
Operating temperature0...70°C
CPR standardno classification
Flexibility class5
Wire insulation materialPVC
Kind of materialno flame propagation
Applicationindustrial applications;
power chain
Resistance toacids, oils, UV rays, torsion, bases
Conform to the normUL 10107
InformationThe UL Label and Mark on full factory packaging only
Insulation colourblack
Manufacturer seriesÖLFLEX® CHAIN 809 SC
Symbol Number of cores Core section Cable structure Øext. cable Earth core
[mm2] [mm]
LAPP-1062900 1 6 1G6mm2 7.4 yellow-green
LAPP-1062901 1 6 1x6mm2 7.4 none
LAPP-1062902 1 10 1G10mm2 9 yellow-green
LAPP-1062903 1 10 1x10mm2 9 none
LAPP-1062904 1 16 1G16mm2 9.9 yellow-green
LAPP-1062905 1 16 1x16mm2 9.9 none
LAPP-1062906 1 25 1G25mm2 11.3 yellow-green
LAPP-1062907 1 25 1x25mm2 11.3 none
LAPP-1062908 1 35 1G35mm2 13.1 yellow-green
LAPP-1062909 1 35 1x35mm2 13.1 none
LAPP-1062910 1 50 1G50mm2 15.9 yellow-green
LAPP-1062911 1 50 1x50mm2 15.9 none
LAPP-1062912 1 70 1G70mm2 17.6 yellow-green
LAPP-1062913 1 70 1x70mm2 17.6 none
LAPP-1062914 1 95 1G95mm2 19.8 yellow-green
LAPP-1062915 1 95 1x95mm2 19.8 none
LAPP-1062916 1 120 1G120mm2 23 yellow-green
LAPP-1062917 1 120 1x120mm2 23 none
LAPP-1062918 1 150 1G150mm2 24.8 yellow-green
LAPP-1062919 1 150 1x150mm2 24.8 none
LAPP-1062920 1 185 1G185mm2 27.1 yellow-green
LAPP-1062921 1 185 1x185mm2 27.1 none
LAPP-1062922 1 240 1G240mm2 30.6 yellow-green
LAPP-1062923 1 240 1x240mm2 30.6 none