| Manufacturer | BELDEN |
| Type of wire | microphone cable |
| Core | stranded |
| Wire insulation material | PVC |
| Application | indoor |
| Number of cores | 2 |
| No. of pairs | 1 |
| Symbol | Information | Shield structure | Kind of core | Operating temperature | Insulation colour | Core diameter | Øext. cable | Rated volt. | CPR standard | Conform to the norm | Package contents | Package contents - ft |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [AWG] | [mm] | [V] | [m] | [ft] | |||||||
| 1800F.B591000 | The UL Label and Mark on full factory packaging only | shielded, tinned copper braid | Cu | -20...60 | black | 24 | 5.36 | 100 | no classification | UL 1666 | 305 | 1000 |
| 9180.0601000 | The UL Label and Mark on full factory packaging only | shielded, Al-PET foil | Cu, tinned | -40...75 | chrome | 26 | 3.66 | 300 | Eca | FT4 UL 1685 | 305 | 1000 |
| 9180.Z4B1000 | The UL Label and Mark on full factory packaging only | shielded, Al-PET foil | Cu, tinned | -40...75 | violet | 26 | 3.66 | 300 | Eca | FT4 UL 1685 | 305 | 1000 |
| 1696A.B591000 | - | shielded twofold, Al-PET foil, tinned copper braid | Cu, tinned | -30...60 | black | 22 | 5.97 | 300 | Eca | IEC 60332-1-2 | 305 | 1000 |
| 1696A.B59250 | - | shielded twofold, Al-PET foil, tinned copper braid | Cu, tinned | -30...60 | black | 22 | 5.97 | 300 | Eca | IEC 60332-1-2 | 76 | 250 |
| 1696A.B59500 | - | shielded twofold, Al-PET foil, tinned copper braid | Cu, tinned | -30...60 | black | 22 | 5.97 | 300 | Eca | IEC 60332-1-2 | 152 | 500 |
| 1696A.B59U1000 | - | shielded twofold, Al-PET foil, tinned copper braid | Cu, tinned | -30...60 | black | 22 | 5.97 | 300 | Eca | IEC 60332-1-2 | 305 | 1000 |