| Manufacturer | BELDEN |
| Type of wire | microphone cable |
| Shield structure | shielded, tinned copper braid |
| Core | stranded |
| CPR standard | no classification |
| Application | indoor |
| Shape | round |
| Symbol | Insulation colour | Rated volt. | Wire insulation material | Operating temperature | Kind of core | Wave imp. | Number of cores | Core diameter | Øext. cable | Package contents | Package contents - ft |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [V] | [°C] | [Ω] | [AWG] | [mm] | [m] | [ft] | |||||
| 1192A.B59100 | black | 100 | PVC | -30...75 | Cu | 40 | 4 | 24 | 6.22 | 30 | 100 |
| 1192A.B591000 | black | 100 | PVC | -30...75 | Cu | 40 | 4 | 24 | 6.22 | 305 | 1000 |
| 1192A.B59500 | black | 100 | PVC | -30...75 | Cu | 40 | 4 | 24 | 6.22 | 152 | 500 |
| 1192A.G7X500 | blue | 100 | PVC | -30...75 | Cu | 40 | 4 | 24 | 6.22 | 152 | 500 |
| 1804A.J5C100 | black | 100 | PVC | -30...60 | Cu, silver plated | 40 | 4 | 28 | 2.92 | 30 | 100 |
| 8412.010100 | black | 600 | EPDM | -50...90 | Cu, tinned | 67 | 2 | 20 | 6.65 | 30 | 100 |
| 8412.010500 | black | 600 | EPDM | -50...90 | Cu, tinned | 67 | 2 | 20 | 6.65 | 152 | 500 |
| 8424.010100 | black | 600 | EPDM | -50...90 | Cu, tinned | 52 | 4 | 20 | 7.47 | 30 | 100 |
| 8424.0101000 | black | 600 | EPDM | -50...90 | Cu, tinned | 52 | 4 | 20 | 7.47 | 305 | 1000 |
| 8426.010100 | black | 600 | EPDM | -50...90 | Cu, tinned | 52 | 6 | 20 | 8.69 | 30 | 100 |
| 8426.010250 | black | 600 | EPDM | -50...90 | Cu, tinned | 52 | 6 | 20 | 8.69 | 76 | 250 |
| 8428.010100 | black | 600 | CPE | -30...60 | Cu, tinned | 50 | 2 | 18 | 7.4 | 30 | 100 |
| 8428.0101000 | black | 600 | CPE | -30...60 | Cu, tinned | 50 | 2 | 18 | 7.4 | 305 | 1000 |
| 8428.010500 | black | 600 | CPE | -30...60 | Cu, tinned | 50 | 2 | 18 | 7.4 | 152 | 500 |