Wire: motor; hybrid; IGUS

Manufacturer
Type of wiremotor
Earth coreyellow-green
Shield structuretinned copper braid
CPR standardno classification
Rated volt.600V/1kV
Kind of coreCu, tinned
Corestranded
Operating temperature-25...90°C
Insulation colourwhite
InformationThe UL Label and Mark on full factory packaging only
Braid materialteflon foil
Kind of cablehybrid
Resistance toabrasion
Featureselastic;
self-supporting
Applicationmedical applications;
power chain
Symbol Conform to the norm Number of cores Øext. cable Core section Core marking
[mm] [mm2]
CFCLEAN7.15.030201 UL 22418 6 9.5 0.34; 1.5 coloured, white, numbered + ground wire
CFCLEAN7.15.04 UL 22418 4 8 1.5 white, numbered + ground wire
CFCLEAN7.PE.25.01 UL 11975 1 4.5 2.5 -